Bopla Bocube Series Light Grey Clear Lid Polycarbonate Enclosure, IP68, IP66, IK07, 160 mm x 239 mm x 300 mm

Subtotal (1 unit)*

$271.34

(exc. GST)

$298.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$271.34

*price indicative

RS Stock No.:
284-2183
Distrelec Article No.:
303-96-217
Mfr. Part No.:
96028575
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Body Material

Polycarbonate

Product Type

Enclosure

External Height

160mm

External Length

239mm

External Width

300mm

IP Rating

IP68, IP66

Lid Colour

Clear

Colour

Light Grey

Flanged

No

Hazardous Area Certification

No

Series

Bocube

Standards/Approvals

RoHS, REACH

IK Rating

IK07

COO (Country of Origin):
RO
The Bopla enclosure made up of PC V0 material and is characterized by its flame-resistant and self-extinguishing properties, making it suitable for outdoor use.

Versatility

Lowered surface design

Outdoor use

Ease of assembly

Innovative hinge lock

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy