Bopla Bocube Series Light Grey Clear Lid Polycarbonate Enclosure, IP66, IP68, IK07, 160 mm x 284 mm x 364 mm
- RS Stock No.:
- 284-2181
- Distrelec Article No.:
- 303-96-213
- Mfr. Part No.:
- 96027675
- Brand:
- Bopla
Subtotal (1 unit)*
$306.08
(exc. GST)
$336.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $306.08 |
*price indicative
- RS Stock No.:
- 284-2181
- Distrelec Article No.:
- 303-96-213
- Mfr. Part No.:
- 96027675
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 160mm | |
| External Length | 284mm | |
| External Width | 364mm | |
| IP Rating | IP66, IP68 | |
| Colour | Light Grey | |
| Lid Colour | Clear | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | Bocube | |
| Standards/Approvals | RoHS, REACH | |
| IK Rating | IK07 | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 160mm | ||
External Length 284mm | ||
External Width 364mm | ||
IP Rating IP66, IP68 | ||
Colour Light Grey | ||
Lid Colour Clear | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series Bocube | ||
Standards/Approvals RoHS, REACH | ||
IK Rating IK07 | ||
- COO (Country of Origin):
- RO
The Bopla enclosure made up of PC V0 material and is characterized by its flame-resistant and self-extinguishing properties, making it suitable for outdoor use.
Versatility
Lowered surface design
Outdoor use
Ease of assembly
Innovative hinge lock
- RS Stock No. 2842183
- Mfr. Part No. 96028575
Each
$271.34
- RS Stock No. 2842176
- Mfr. Part No. 96017674
Each
$284.44
- RS Stock No. 2842177
- Mfr. Part No. 96017675
Each
$284.44
- RS Stock No. 9075472
- Mfr. Part No. 96027665 B 273612 PC-V0-G-7035
Each
$294.45
Related links
- Bopla Bocube Series Light Grey Polycarbonate Enclosure IP68 284 mm, 364 mm
- Bopla Bocube Series Grey Polycarbonate Enclosure IP68 284 mm, 364 mm
- Bopla Bocube Series Light Grey Polycarbonate Enclosure IP68 284 mm, 364 mm
- Bopla Bocube Series Graphite Grey Polycarbonate Enclosure IP68 284 mm, 364 mm
- Bopla Bocube Series Graphite Grey Polycarbonate Enclosure IP66 284 mm, 364 mm
- Bopla Bocube Series Grey ABS Enclosure IP68 160 mm 364 mm
- Bopla Bocube Series Light Grey ABS Enclosure IP68 120 mm 364 mm
- Bopla Bocube Series Light Grey ABS Enclosure IP66 160 mm 364 mm












