Bopla Flanged Bocube Series Light Grey, Grey Light Grey Lid ABS General Purpose Enclosure, IP68, IP66, 120 mm x 239 mm x
- RS Stock No.:
- 218-8485
- Mfr. Part No.:
- 96038565 B 233012 ABS-7035
- Brand:
- Bopla
Subtotal (1 unit)*
$230.36
(exc. GST)
$253.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $230.36 |
*price indicative
- RS Stock No.:
- 218-8485
- Mfr. Part No.:
- 96038565 B 233012 ABS-7035
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 120mm | |
| External Length | 239mm | |
| External Width | 300mm | |
| IP Rating | IP68, IP66 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey, Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | Bocube | |
| Standards/Approvals | UL 746C | |
| Gasket Material | Polyurethane Seal, Foam | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 120mm | ||
External Length 239mm | ||
External Width 300mm | ||
IP Rating IP68, IP66 | ||
Lid Colour Light Grey | ||
Colour Light Grey, Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series Bocube | ||
Standards/Approvals UL 746C | ||
Gasket Material Polyurethane Seal, Foam | ||
- COO (Country of Origin):
- RO
The Bopla Bocub enclosures of ABS material and single-coloured.
IP66, 68 degree of protection
- RS Stock No. 2188478
- Mfr. Part No. 96032145 B 100804 ABS-7035
Each
$46.61
- RS Stock No. 2188484
- Mfr. Part No. 96038564 B 233012 ABS-7024
Each
$132.06
- RS Stock No. 2188467
- Mfr. Part No. 96018565 B 233012 PC-V0-7035
Each
$264.86
- RS Stock No. 2188475
- Mfr. Part No. 96028565 B 233012 PC-V0-G-7035
Each
$212.53
Related links
- Bopla Bocube Series Graphite Grey IP66 239 mm, 300 mm
- Bopla Bocube Series Grey IP66 239 mm, 300 mm
- Bopla Bocube Series Graphite Grey IP66 239 mm, 300
- Bopla Bocube Series Grey IP66 239 mm, 300
- Bopla Bocube Series Grey ABS Enclosure IP66 239 mm, 300 mm
- Bopla Bocube Series Light Grey ABS Enclosure IP66 120 mm 300 mm
- Bopla Bocube Series Grey IP66 271 mm, 170 mm
- Bopla Bocube Series Light Grey ABS General Purpose Enclosure IP68 Flanged 40 mm 80 mm












