Bopla Flanged Bocube Series Grey, Light Grey Polycarbonate General Purpose Enclosure, IP66, IP68, 120 mm x 239 mm x 300
- RS Stock No.:
- 218-8467
- Mfr. Part No.:
- 96018565 B 233012 PC-V0-7035
- Brand:
- Bopla
Subtotal (1 unit)*
$264.86
(exc. GST)
$291.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 27 November 2026
- Plus 2 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $264.86 |
*price indicative
- RS Stock No.:
- 218-8467
- Mfr. Part No.:
- 96018565 B 233012 PC-V0-7035
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 120mm | |
| External Width | 300mm | |
| External Length | 239mm | |
| IP Rating | IP66, IP68 | |
| Colour | Grey, Light Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | Bocube | |
| Standards/Approvals | UL 746C | |
| Gasket Material | Foam, Polyurethane Seal | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 120mm | ||
External Width 300mm | ||
External Length 239mm | ||
IP Rating IP66, IP68 | ||
Colour Grey, Light Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series Bocube | ||
Standards/Approvals UL 746C | ||
Gasket Material Foam, Polyurethane Seal | ||
- COO (Country of Origin):
- RO
The Bopla Bocub enclosures of polycarbonate UL 94 V0 material and single-coloured.
IP66, 68 degree of protection
- RS Stock No. 2291030
- Mfr. Part No. 1554G2GYSL
Each
$36.97
- RS Stock No. 0654294
- Mfr. Part No. NSYSM18840T
Each
$2,478.39
- RS Stock No. 2842178
- Mfr. Part No. 96018574
Each
$165.57
- RS Stock No. 2287741
- Mfr. Part No. 1550Z139BK
Each
$75.28
Related links
- Bopla Bocube Series Grey IP66 239 mm, 300 mm
- Bopla Bocube Series Graphite Grey IP66 239 mm, 300
- Bopla Bocube Series Grey IP66 239 mm, 300
- Bopla Bocube Series Graphite Grey IP66 239 mm, 300 mm
- Bopla Bocube Series Light Grey IP68 239 mm, 300 mm
- Bopla Bocube Series Grey Polycarbonate General Purpose Enclosure IP68 Flanged 40 mm 80 mm
- Bopla Bocube Series Grey IP66 271 mm, 170 mm
- Bopla Bocube Series Light Grey Polycarbonate General Purpose Enclosure IP68 Flanged 40 mm 170 mm












