Bopla Flanged Bocube Series Graphite Grey, Grey Grey Lid Polycarbonate General Purpose Enclosure, IP66, IP68, 120 mm x

Subtotal (1 unit)*

$277.90

(exc. GST)

$305.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$277.90

*price indicative

RS Stock No.:
218-8466
Mfr. Part No.:
96018564 B 233012 PC-V0-7024
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Product Type

General Purpose Enclosure

Body Material

Polycarbonate

External Height

120mm

External Width

300mm

External Length

239mm

IP Rating

IP66, IP68

Lid Colour

Grey

Colour

Graphite Grey, Grey

Flanged

Yes

Hazardous Area Certification

No

Shielding

Unshielded

Series

Bocube

Standards/Approvals

UL 94 V0, UL 746C

Gasket Material

Foam, Polyurethane Seal

COO (Country of Origin):
RO
The Bopla Bocub enclosures of polycarbonate UL 94 V0 material and single-coloured.

IP66, 68 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy