Idec FB Series Illuminated Emergency Stop Push Button, Panel, 22 mm Cutout, 2 NO/2 NC, IP65
- RS Stock No.:
- 268-8446
- Mfr. Part No.:
- FB1W-XW1E-LV422MR -AU
- Brand:
- Idec
Subtotal (1 unit)*
$276.26
(exc. GST)
$303.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
- Plus 9 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $276.26 |
*price indicative
- RS Stock No.:
- 268-8446
- Mfr. Part No.:
- FB1W-XW1E-LV422MR -AU
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Panel | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 2 NO/2 NC | |
| Series | FB | |
| Illuminated | Yes | |
| IP Rating | IP65 | |
| Colour | Yellow | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Emergency Stop Push Button | ||
Mount Type Panel | ||
Cutout Diameter 22mm | ||
Contact Configuration 2 NO/2 NC | ||
Series FB | ||
Illuminated Yes | ||
IP Rating IP65 | ||
Colour Yellow | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The IEC Emergency Stop Push Button is a switch having Push and Pull system, for locking and resetting and has 2NC and 2NO contacts.
40 mm Push-lock
Turn/Pull Reset
Illuminated
- RS Stock No. 2688447
- Mfr. Part No. XW1E-LV422Q4M-R
Each
$128.30
- RS Stock No. 0295123
- Mfr. Part No. SSA-EB1ML2P-12
Each
$400.12
- RS Stock No. 0346841
- Mfr. Part No. XB4BT845GEX
Each
$959.48
- RS Stock No. 1682629
- Mfr. Part No. YW1L-V4E02Q4R
Each
$87.37
Related links
- Idec FB Series Twist Release Emergency Stop Push Button 1 NO/3 NC
- Idec 22mm XW E-Stops Series Illuminated Emergency Stop Push Button 22.3 mm Cutout IP20, IP65
- Idec YW Series Twist Release Emergency Stop Push Button 2 NC, IP65
- Idec YW Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Idec YW Series Twist Release Emergency Stop Push Button 2 NC, IP65
- Idec XA Series Twist Release Illuminated Emergency Stop Push Button 16 mm Cutout IP65
- Idec YW Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- Idec XW1E Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP65












