Bopla Bocube Alu Series Light Grey Light Grey Lid Aluminium Enclosure, IP66, IP69, IP68, IK07, IK08, 120 mm x 363 mm x
- RS Stock No.:
- 284-2155
- Distrelec Article No.:
- 303-95-780
- Mfr. Part No.:
- 00127545
- Brand:
- Bopla
Subtotal (1 unit)*
$589.02
(exc. GST)
$647.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $589.02 |
*price indicative
- RS Stock No.:
- 284-2155
- Distrelec Article No.:
- 303-95-780
- Mfr. Part No.:
- 00127545
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 120mm | |
| External Length | 363mm | |
| External Width | 242mm | |
| IP Rating | IP66, IP69, IP68 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | Bocube Alu | |
| Mounting plate | Yes | |
| Standards/Approvals | RoHS | |
| IK Rating | IK07, IK08 | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 120mm | ||
External Length 363mm | ||
External Width 242mm | ||
IP Rating IP66, IP69, IP68 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series Bocube Alu | ||
Mounting plate Yes | ||
Standards/Approvals RoHS | ||
IK Rating IK07, IK08 | ||
- COO (Country of Origin):
- IN
The Bopla light grey aluminum enclosure with a membrane lid and hinge.
Anodised covers
Related links
- Bopla Bocube Alu Series Graphite Grey Aluminium Enclosure IP69 IK07 363 mm, 242 mm
- Bopla Bocube Alu Series Light Grey Aluminium Enclosure IP69 IK07 121 mm, 86 mm
- Bopla Bocube Alu Series Graphite Grey Aluminium Enclosure IP68 IK07 299 mm, 173 mm
- Bopla Bocube Alu Series Light Grey Aluminium Enclosure IP68 IK07 299 mm, 173 mm
- Bopla Bocube Alu Series Light Grey Aluminium Enclosure IP66 IK07 259 mm, 128 mm
- Bopla Bocube Alu Series Graphite Grey Aluminium Enclosure IP69 IK08 159 mm, 128 mm
- Bopla Bocube Alu Series Graphite Grey Aluminium Enclosure IP69 IK08 259 mm, 128 mm
- Bopla Bocube Alu Series Graphite Grey Aluminium Enclosure IP68 IK08 Flanged 60 mm 86 mm
