Bopla Bocube Alu Series Light Grey Light Grey Lid Aluminium Enclosure, IP68, IP69, IP66, IK08, IK07, 90 mm x 259 mm x
- RS Stock No.:
- 907-5220
- Mfr. Part No.:
- 00125235
- Brand:
- Bopla
Subtotal (1 unit)*
$149.60
(exc. GST)
$164.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $149.60 |
*price indicative
- RS Stock No.:
- 907-5220
- Mfr. Part No.:
- 00125235
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 90mm | |
| External Width | 128mm | |
| External Length | 259mm | |
| IP Rating | IP68, IP69, IP66 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | No | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | Bocube Alu | |
| Number of Knockouts | 0 | |
| Standards/Approvals | RoHS Compliant | |
| Weight | 1.5kg | |
| IK Rating | IK08, IK07 | |
| Gasket Material | Foam Polyurethane | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 90mm | ||
External Width 128mm | ||
External Length 259mm | ||
IP Rating IP68, IP69, IP66 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged No | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series Bocube Alu | ||
Number of Knockouts 0 | ||
Standards/Approvals RoHS Compliant | ||
Weight 1.5kg | ||
IK Rating IK08, IK07 | ||
Gasket Material Foam Polyurethane | ||
Bopla Bocube Aluminium Enclosures
Introducing the Bocube aluminium enclosures from Bopla. A unique and innovative general purpose enclosure that is ideal for wall mount or desktop applications in industrial or commercial environments. There are 2 colour finishes available, light grey (RAL7035) or graphite grey (RAL7024). These versatile aluminium enclosures are available in various sizes and feature a captive lid with or without membrane keypad surface
Why would you buy theses enclosures?
Bocube enclosures offer the ultimate in protection for electronics and switchgear with an added layer of security. They are designed with very few parts which can quickly and easily be assembled with no need for special tools. The patented hinge is a game changer, it offers quick-release catch technology without screws which can be opened with a screwdriver and closed by hand.
Features & Benefits
• General purpose solid aluminium enclosure
• All versions are listed under UL file no. 196 706
• Captive lid with smooth surface or membrane keypad area
• Integrated hinge design
• Concealed screws
• Prepared for cost-efficient integration of pressure compensation elements
• Recessed front surface for sensitive interfaces
• Mounting space for front panels and scored PCBs
• With or without membrane keypad surface
• Available in light grey (RAL7035) or graphite grey (RAL7024)
• GD Al Si 12 enclosure with PU foamed seal
• Al Mg Si 0.5 powder-coated hinges and cover
• IP66 / IP68-1.2m (2 hours)/IP69
• RoHS compliant
Typical Applications
• Cable/Wire Management
• IT/Server
• Solar Power Batteries
• Oil and Gas Production
• Food and Beverage Industry
• Telecommunication Industry
Compatible Accessories
• 11 mm pressure compensation element: RS stock no: 907-5315
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.
Frequently Asked Questions
Can the enclosure be used outside?
Bocube enclosures with an IP66/68 rating is dustproof and fully protected when submerged in water – 1.2 m (2 hrs)
Does this product have RFI shielding?
No, this product does not have RFI shielding
What is supplied?
Enclosure incl. hinge and fixing material
Related links
- Bopla Bocube Alu Series Graphite Grey Aluminium Enclosure IP69 IK07 259 mm, 128 mm
- Bopla Bocube Alu Series Graphite Grey Aluminium Enclosure IP69 IK08 259 mm, 128 mm
- Bopla Bocube Alu Series Graphite Grey Aluminium Enclosure IP68 IK08 259 mm, 128 mm
- Bopla Bocube Alu Series Light Grey Aluminium Enclosure IP68 IK08 259 mm, 128 mm
- Bopla Bocube Alu Series Light Grey Aluminium Enclosure IP66 IK07 259 mm, 128 mm
- Bopla Bocube Alu Series Light Grey Aluminium Enclosure IP69 IK07 159 mm, 128 mm
- Bopla Bocube Alu Series Light Grey Aluminium General Purpose Enclosure IP68 IK09 90 mm 128 mm
- Bopla Bocube Alu Series Graphite Grey Aluminium General Purpose Enclosure IP68 IK09 90 mm 128 mm
