Bopla Bocube Alu Series Graphite Grey Grey Lid Aluminium General Purpose Enclosure, IP66, IP68, IP69, IK09, 60 mm x 121
- RS Stock No.:
- 220-9406
- Distrelec Article No.:
- 303-95-781
- Mfr. Part No.:
- 00162124
- Brand:
- Bopla
Get a bulk buy discount
Add 15 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$45.69
(exc. GST)
$50.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $45.69 | - |
| 15 - 24 | $44.09 | 3% |
| 25 + | $42.04 | 7% |
*price indicative
- RS Stock No.:
- 220-9406
- Distrelec Article No.:
- 303-95-781
- Mfr. Part No.:
- 00162124
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Product Type | General Purpose Enclosure | |
| Body Material | Aluminium | |
| External Height | 60mm | |
| External Length | 121mm | |
| External Width | 86mm | |
| IP Rating | IP66, IP68, IP69 | |
| Colour | Graphite Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | Bocube Alu | |
| Standards/Approvals | RoHS | |
| IK Rating | IK09 | |
| Gasket Material | Foam Polyurethane | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type General Purpose Enclosure | ||
Body Material Aluminium | ||
External Height 60mm | ||
External Length 121mm | ||
External Width 86mm | ||
IP Rating IP66, IP68, IP69 | ||
Colour Graphite Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series Bocube Alu | ||
Standards/Approvals RoHS | ||
IK Rating IK09 | ||
Gasket Material Foam Polyurethane | ||
- COO (Country of Origin):
- IN
The Bopla Bocube Alu series Enclosure with membrane lid has graphite grey colour. The Enclosure is made of GD Al Si 12 and has PU foamed seal.
BA-S enclosure variant with screwed-on cover (both sides) and
recessed area for membrane keypads
Protection class is IP 66, 68
- RS Stock No. 2209414
- Mfr. Part No. 00164124
Each
$58.14
- RS Stock No. 2209408
- Mfr. Part No. 00163124
Each
$52.94
- RS Stock No. 2209410
- Mfr. Part No. 00163224
Each
$72.51
- RS Stock No. 2209419
- Mfr. Part No. 00165224
Each
$97.05
Related links
- Bopla Bocube Alu Series Graphite Grey Aluminium General Purpose Enclosure IP66 IK09 60 mm 86 mm
- Bopla Bocube Alu Series Graphite Grey Aluminium General Purpose Enclosure IP66 IK09 60 mm 86 mm
- Bopla Bocube Alu Series Graphite Grey Aluminium General Purpose Enclosure IP68 IK09 90 mm 86 mm
- Bopla Bocube Alu Series Light Grey Aluminium General Purpose Enclosure IP68 IK09 60 mm 86 mm
- Bopla Bocube Alu Series Graphite Grey Aluminium Enclosure IP66 IK07 Flanged 60 mm 86 mm
- Bopla Bocube Alu Series Graphite Grey Aluminium Enclosure IP68 IK08 Flanged 60 mm 86 mm
- Bopla Bocube Alu Series Graphite Grey Aluminium General Purpose Enclosure IP68 IK09 60 mm 173 mm
- Bopla Bocube Alu Series Graphite Grey Aluminium Enclosure IP68 IK08 159 mm, 86 mm











