Bopla Bocube Alu Series Graphite Grey Grey Lid Aluminium Enclosure, IP68, IP69, IP66, IK07, IK08, 120 mm x 363 mm x 242

Subtotal (1 unit)*

$620.01

(exc. GST)

$682.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$620.01

*price indicative

RS Stock No.:
284-2154
Distrelec Article No.:
303-95-779
Mfr. Part No.:
00127544
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Product Type

Enclosure

Body Material

Aluminium

External Height

120mm

External Width

242mm

External Length

363mm

IP Rating

IP68, IP69, IP66

Colour

Graphite Grey

Lid Colour

Grey

Flanged

No

Hazardous Area Certification

No

Mounting plate

Yes

Series

Bocube Alu

Standards/Approvals

RoHS

IK Rating

IK07, IK08

COO (Country of Origin):
IN
The Bopla graphite grey aluminum enclosure with a membrane lid and hinge.

Anodised covers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy