Bopla Bocube Alu Series Light Grey Light Grey Lid Aluminium Enclosure, IP66, IP69, IP68, IK07, IK08, 60 mm x 121 mm x 86

Subtotal (1 unit)*

$72.40

(exc. GST)

$79.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$72.40

*price indicative

RS Stock No.:
907-5202
Mfr. Part No.:
00122125
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Product Type

Enclosure

Body Material

Aluminium

External Height

60mm

External Width

86mm

External Length

121mm

IP Rating

IP66, IP69, IP68

Lid Colour

Light Grey

Colour

Light Grey

Flanged

No

Shielding

Shielded

Hazardous Area Certification

No

Series

Bocube Alu

Number of Knockouts

0

Standards/Approvals

RoHS Compliant

Weight

560g

IK Rating

IK07, IK08

Gasket Material

Foam Polyurethane

COO (Country of Origin):
HU

Bopla Bocube Aluminium Enclosures


Introducing the Bocube aluminium enclosures from Bopla. A unique and innovative general purpose enclosure that is ideal for wall mount or desktop applications in industrial or commercial environments. There are 2 colour finishes available, light grey (RAL7035) or graphite grey (RAL7024). These versatile aluminium enclosures are available in various sizes and feature a captive lid with or without membrane keypad surface

Why would you buy theses enclosures?


Bocube enclosures offer the ultimate in protection for electronics and switchgear with an added layer of security. They are designed with very few parts which can quickly and easily be assembled with no need for special tools. The patented hinge is a game changer, it offers quick-release catch technology without screws which can be opened with a screwdriver and closed by hand.

Features & Benefits


• General purpose solid aluminium enclosure

• All versions are listed under UL file no. 196 706

• Captive lid with smooth surface or membrane keypad area

• Integrated hinge design

• Concealed screws

• Prepared for cost-efficient integration of pressure compensation elements

• Recessed front surface for sensitive interfaces

• Mounting space for front panels and scored PCBs

• With or without membrane keypad surface

• Available in light grey (RAL7035) or graphite grey (RAL7024)

• GD Al Si 12 enclosure with PU foamed seal

• Al Mg Si 0.5 powder-coated hinges and cover

• IP66 / IP68-1.2m (2 hours)/IP69

• RoHS compliant

Typical Applications


• Cable/Wire Management

• IT/Server

• Solar Power Batteries

• Oil and Gas Production

• Food and Beverage Industry

• Telecommunication Industry

Compatible Accessories


• 11 mm pressure compensation element: RS stock no: 907-5315

(IP) Ingress Protection and what it means


IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.

Frequently Asked Questions


Can the enclosure be used outside?

Bocube enclosures with an IP66/68 rating is dustproof and fully protected when submerged in water – 1.2 m (2 hrs)

Does this product have RFI shielding?

No, this product does not have RFI shielding

What is supplied?

Enclosure incl. hinge and fixing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy