CAMDENBOSS X8 Series Grey ABS General Purpose Enclosure, IP67, IK08 180 mm, 300 mm, 300 mm

Subtotal (1 unit)*

$120.06

(exc. GST)

$132.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
  • Plus 11 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$120.06

*price indicative

RS Stock No.:
280-5421
Distrelec Article No.:
301-13-312
Mfr. Part No.:
CHDX8-331
Brand:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Product Type

General Purpose Enclosure

Body Material

ABS

External Height

180mm

External Width

300mm

Ventilated

No

External Length

300mm

IP Rating

IP67

Colour

Grey

Lid Colour

Grey

Flanged

No

Hazardous Area Certification

No

Shielding

Unshielded

Mounting plate

Yes

Internal Mount Type

PCB

Series

X8

Standards/Approvals

RoHS

Weight

1487g

IK Rating

IK08

Transparent Door

No

COO (Country of Origin):
KR
The CAMDENBOSS Enclosure is a X8 Series waterproof hinged door enclosure. The IP67 enclosure ABS with a clear lid featuring a hinged lid with latches. This mechanically strong enclosure may provide the ideal alarm panel housing perfect for smart home networks. The gasket moulded into the enclosure lid.

Moulded in high quality ABS

IK08 impact tested

Clear lid option available

Brass inserts in the base

Key lock latch accessories available

Related links