CAMDENBOSS X8 Series Grey Grey Lid ABS General Purpose Enclosure, IP67, IK08, 150 mm x 300 mm x 200 mm

Subtotal (1 unit)*

$93.14

(exc. GST)

$102.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 194 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$93.14

*price indicative

RS Stock No.:
280-5416
Distrelec Article No.:
301-13-307
Mfr. Part No.:
CHDX8-327
Brand:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Body Material

ABS

Product Type

General Purpose Enclosure

External Height

150mm

External Length

300mm

External Width

200mm

Ventilated

No

IP Rating

IP67

Lid Colour

Grey

Colour

Grey

Flanged

No

Shielding

Unshielded

Hazardous Area Certification

No

Series

X8

Internal Mount Type

PCB

Mounting plate

Yes

Weight

1kg

Standards/Approvals

RoHS

Transparent Door

No

IK Rating

IK08

COO (Country of Origin):
KR
The CAMDENBOSS Enclosure is a X8 Series waterproof hinged door enclosure. The IP67 enclosure ABS with a clear lid featuring a hinged lid with latches. This mechanically strong enclosure may provide the ideal alarm panel housing perfect for smart home networks. The gasket moulded into the enclosure lid.

Moulded in high quality ABS

IK08 impact tested

Clear lid option available

Brass inserts in the base

Key lock latch accessories available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy