CAMDENBOSS X8 Series Grey Clear Lid ABS General Purpose Enclosure, IP67, IK08, 85 mm x 185 mm x 135 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
280-5410
Distrelec Article No.:
301-13-300
Mfr. Part No.:
CHDX8-323C
Brand:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Body Material

ABS

Product Type

General Purpose Enclosure

External Height

85mm

External Length

185mm

Ventilated

No

External Width

135mm

IP Rating

IP67

Colour

Grey

Lid Colour

Clear

Flanged

No

Hazardous Area Certification

No

Shielding

Unshielded

Mounting plate

Yes

Series

X8

Internal Mount Type

PCB

Standards/Approvals

RoHS

Weight

450.4g

Transparent Door

No

IK Rating

IK08

COO (Country of Origin):
KR
The CAMDENBOSS Enclosure is a X8 Series waterproof hinged door enclosure. The IP67 enclosure ABS with a clear lid featuring a hinged lid with latches. This mechanically strong enclosure may provide the ideal alarm panel housing perfect for smart home networks. The gasket moulded into the enclosure lid.

Moulded in high quality ABS

IK08 impact tested

Clear lid option available

Brass inserts in the base

Key lock latch accessories available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy