Fibox MNX Series Grey Smoked Transparent Lid Polycarbonate Enclosure, IP67, IP66, 35 mm x 180 mm x 130 mm
- RS Stock No.:
- 280-0880
- Mfr. Part No.:
- PC 150/35 LT ENCLOSURE
- Brand:
- Fibox
This image is representative of the product range
Subtotal (1 unit)*
$66.42
(exc. GST)
$73.06
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $66.42 |
*price indicative
- RS Stock No.:
- 280-0880
- Mfr. Part No.:
- PC 150/35 LT ENCLOSURE
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 35mm | |
| External Width | 130mm | |
| External Length | 180mm | |
| IP Rating | IP67, IP66 | |
| Colour | Grey | |
| Lid Colour | Smoked Transparent | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | MNX | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 35mm | ||
External Width 130mm | ||
External Length 180mm | ||
IP Rating IP67, IP66 | ||
Colour Grey | ||
Lid Colour Smoked Transparent | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series MNX | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FI
MNX Enclosures
MNX Enclosures are light grey (RAL 7035), with a flammability rating of UL94-V2. Termperature range of the enclosure material is -40 → +120 °C, (+80 °C for continuous use).
Enclosures for housing electronic systems and components
Unique fixing pod arrangements allow three separate mounting options, including ready moulded guides for quick installation of PCBs
Lid centre recessed for mounting membrane keypads
Good chemical resistance
IP67 rating
Choice of Light Grey or Smoked Transparent lids
Chassis plates and mounting brackets available separately
Note
Boxes available in two base heights. Those where the overall height measurement ends in a "5" have a base height of 25mm. All others have a base height of 50mm.
Approvals
NEMA 4, 4X, 12; UL 94-V2 (USA); IP 67; UL 94-V2 (Euro); IEC 529 (Others)
Related links
- Fibox MNX Series Grey Polycarbonate Enclosure IP66 130 mm, 80 mm
- Fibox MNX Series Grey Polycarbonate Enclosure IP67 180 mm, 130 mm
- Fibox MNX Series Grey Polycarbonate Enclosure IP67 35 mm 130 mm
- Fibox MNX Series Grey Polycarbonate Enclosure IP67 35 mm 130 mm
- Fibox MNX Series Grey Polycarbonate Enclosure IP66 125 mm 130 mm
- Fibox MNX Series Grey Polycarbonate Enclosure IP66 100 mm 130 mm
- Fibox MNX Series Grey Polycarbonate Enclosure IP66 180 mm, 130 mm
- Fibox MNX Series Grey Polycarbonate Enclosure IP66 35 mm 130 mm
