Fibox MNX Series Grey Smoked Transparent Lid Polycarbonate Enclosure, IP67, IP66, IK08, 100 mm x 180 mm x 130 mm
- RS Stock No.:
- 289-6487
- Distrelec Article No.:
- 150-62-906
- Mfr. Part No.:
- PC 150/100 HT ENCLOSURE
- Brand:
- Fibox
Subtotal (1 unit)*
$85.41
(exc. GST)
$93.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 99 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.41 |
*price indicative
- RS Stock No.:
- 289-6487
- Distrelec Article No.:
- 150-62-906
- Mfr. Part No.:
- PC 150/100 HT ENCLOSURE
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 100mm | |
| External Length | 180mm | |
| External Width | 130mm | |
| IP Rating | IP67, IP66 | |
| Lid Colour | Smoked Transparent | |
| Colour | Grey | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | MNX | |
| Standards/Approvals | No | |
| IK Rating | IK08 | |
| Gasket Material | Thermoplastic Elastomer | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 100mm | ||
External Length 180mm | ||
External Width 130mm | ||
IP Rating IP67, IP66 | ||
Lid Colour Smoked Transparent | ||
Colour Grey | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series MNX | ||
Standards/Approvals No | ||
IK Rating IK08 | ||
Gasket Material Thermoplastic Elastomer | ||
- COO (Country of Origin):
- FI
MNX Enclosures
MNX Enclosures are light grey (RAL 7035), with a flammability rating of UL94-V2. Termperature range of the enclosure material is -40 → +120 °C, (+80 °C for continuous use).
Enclosures for housing electronic systems and components
Unique fixing pod arrangements allow three separate mounting options, including ready moulded guides for quick installation of PCBs
Lid centre recessed for mounting membrane keypads
Good chemical resistance
IP67 rating
Choice of Light Grey or Smoked Transparent lids
Chassis plates and mounting brackets available separately
Note
Boxes available in two base heights. Those where the overall height measurement ends in a "5" have a base height of 25mm. All others have a base height of 50mm.
Approvals
NEMA 4, 4X, 12; UL 94-V2 (USA); IP 67; UL 94-V2 (Euro); IEC 529 (Others)
Related links
- Fibox MNX Series Grey Polycarbonate Enclosure IP66 180 mm, 130 mm
- Fibox MNX Series Grey Polycarbonate Enclosure IP66 255 mm, 180 mm
- Fibox MNX Series Grey Polycarbonate Enclosure IP66 130.1 mm, 130.1 mm
- Fibox MNX Series Grey Polycarbonate Enclosure IP67 180 mm, 130 mm
- Fibox MNX Series Grey Polycarbonate Enclosure IP66 100 mm 130 mm
- Fibox MNX Series Grey Polycarbonate Enclosure IP66 255 mm, 180 mm
- Fibox MNX Series Grey Polycarbonate Enclosure IP66 255 mm, 180 mm
- Fibox PC Series White Polycarbonate General Purpose Enclosure IP66 180 mm, 100 mm
