Hammond Flanged RP Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure, IP65, 75 mm x 165 mm x 125
- RS Stock No.:
- 268-1763
- Mfr. Part No.:
- RP1240BF
- Brand:
- Hammond
Subtotal (1 unit)*
$46.92
(exc. GST)
$51.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.92 |
*price indicative
- RS Stock No.:
- 268-1763
- Mfr. Part No.:
- RP1240BF
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 75mm | |
| External Length | 165mm | |
| External Width | 125mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Internal Mount Type | PCB, DIN Rail | |
| Series | RP | |
| Mounting plate | Yes | |
| Standards/Approvals | RoHS | |
| Transparent Door | Yes | |
| Gasket Material | Ethylene Propylene Diene Monomer | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 75mm | ||
External Length 165mm | ||
External Width 125mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Internal Mount Type PCB, DIN Rail | ||
Series RP | ||
Mounting plate Yes | ||
Standards/Approvals RoHS | ||
Transparent Door Yes | ||
Gasket Material Ethylene Propylene Diene Monomer | ||
- COO (Country of Origin):
- TW
The Hammonds RP Polycarbonate Project Enclosure is an extremely versatile and incredibly popular solution to protect your sensitive electronics from the weather, corrosion, dirt, water and occasional submersion. Its bottom flange is a convenient feature that allows you to mount your project box or industrial enclosure to a surface without needing to remove the cover.
Extremely durable and resistant to impacts
Robust design
- RS Stock No. 2681767
- Mfr. Part No. RP1245BF
Each
$27.20
- RS Stock No. 2681685
- Mfr. Part No. RP1140BF
Each
$33.35
- RS Stock No. 2681755
- Mfr. Part No. RP1230BF
Each
$43.04
- RS Stock No. 2681762
- Mfr. Part No. RP1240
Each
$38.87
Related links
- Hammond RP124 Series Black Off-White ABS General Purpose Enclosure 165 mm, 125 mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure 165 mm, 125 mm
- Hammond RP Series Light Grey ABS General Purpose Enclosure 165 mm, 125 mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure 165 mm, 85 mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure 165 mm, 125 mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure 186 mm, 146 mm
- Hammond 146 mm Series Light Grey ABS General Purpose Enclosure 186 mm, 146 mm
- Hammond RP Series Light Grey ABS General Purpose Enclosure 186 mm, 146 mm












