Hammond ABS General Purpose Enclosure, 75 x 125 x 165mm
- RS Stock No.:
- 262-4423
- Mfr. Part No.:
- RP1245C
- Brand:
- Hammond
15 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$28.12
(exc. GST)
$30.93
(inc. GST)
Units | Per unit |
---|---|
1 + | $28.12 |
- RS Stock No.:
- 262-4423
- Mfr. Part No.:
- RP1245C
- Brand:
- Hammond
Related links
- Hammond ABS General Purpose Enclosure, 75 x 146 x 186mm
- Takachi Electric Industrial Polycarbonate General Purpose...
- Takachi Electric Industrial Polycarbonate General Purpose...
- Hammond RP Series Light Grey ABS General Purpose Enclosure, IP65,...
- Hammond ABS General Purpose Enclosure, 40 x 75 x 105mm
- Hammond RP Series Light Grey ABS General Purpose Enclosure, IP65,...
- Hammond ABS Enclosure, 75 x 120 x 75mm
- RS PRO Black ABS General Purpose Enclosure, IP54, Black Lid, 75 x 49 x 27mm