Hammond Flanged RP Series Light Grey Light Grey Lid ABS General Purpose Enclosure, IP65, 75 mm x 165 mm x 125 mm

Subtotal (1 unit)*

$27.20

(exc. GST)

$29.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.20

*price indicative

RS Stock No.:
268-1767
Distrelec Article No.:
301-55-686
Mfr. Part No.:
RP1245BF
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

General Purpose Enclosure

Body Material

ABS

External Height

75mm

External Length

165mm

External Width

125mm

IP Rating

IP65

Lid Colour

Light Grey

Colour

Light Grey

Flanged

Yes

Hazardous Area Certification

No

Mounting plate

Yes

Series

RP

Internal Mount Type

PCB, DIN Rail

Standards/Approvals

RoHS

Transparent Door

Yes

Gasket Material

Ethylene Propylene Diene Monomer

COO (Country of Origin):
TW
The Hammonds RP ABS Project Enclosure is an ideal solution for virtually any plastic project box application. It is designed for indoor use and is moulded from high-quality, flame-retardant ABS plastic and available in a wide variety of sizes and styles to fit your ABS box requirements. Its bottom flange is a convenient feature that provides protection against dust and moisture.

Highly cost effective

Hard and durable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy