Hammond Flanged RP Series Light Grey Light Grey Lid ABS General Purpose Enclosure, IP65, 70 mm x 165 mm x 85 mm
- RS Stock No.:
- 268-1733
- Mfr. Part No.:
- RP1195BF
- Brand:
- Hammond
Subtotal (1 unit)*
$29.15
(exc. GST)
$32.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.15 |
*price indicative
- RS Stock No.:
- 268-1733
- Mfr. Part No.:
- RP1195BF
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 70mm | |
| External Width | 85mm | |
| External Length | 165mm | |
| IP Rating | IP65 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Internal Mount Type | PCB, DIN Rail | |
| Series | RP | |
| Standards/Approvals | RoHS | |
| Transparent Door | Yes | |
| Gasket Material | Ethylene Propylene Diene Monomer | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 70mm | ||
External Width 85mm | ||
External Length 165mm | ||
IP Rating IP65 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Internal Mount Type PCB, DIN Rail | ||
Series RP | ||
Standards/Approvals RoHS | ||
Transparent Door Yes | ||
Gasket Material Ethylene Propylene Diene Monomer | ||
- COO (Country of Origin):
- TW
The Hammonds RP ABS Project Enclosure is an ideal solution for virtually any plastic project box application. It is designed for indoor use and is moulded from high-quality, flame-retardant ABS plastic and available in a wide variety of sizes and styles to fit your ABS box requirements. Its bottom flange is a convenient feature that provides protection against dust and moisture.
Highly cost effective
Hard and durable
- RS Stock No. 2681690
- Mfr. Part No. RP1145BF
Each
$26.36
- RS Stock No. 2681715
- Mfr. Part No. RP1175BF
Each
$24.15
- RS Stock No. 2681724
- Mfr. Part No. RP1185BF
Each
$25.56
- RS Stock No. 2681728
- Mfr. Part No. RP1190BF
Each
$36.13
Related links
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure 165 mm, 85 mm
- Hammond RP Series Light Grey ABS General Purpose Enclosure 165 mm, 85 mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure 125 mm, 85 mm
- Hammond RP Series Off-White Light Grey Polycarbonate IP65 Flanged 70 mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure 165 mm, 85 mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure 165 mm, 85 mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure 165 mm, 85 mm
- Hammond RP Series Black Off-White ABS IP65 Flanged 70 mm












