Hammond RP Series Light Grey Transparent Lid ABS General Purpose Enclosure, IP65, 55 mm x 165 mm x 125 mm
- RS Stock No.:
- 268-1761
- Mfr. Part No.:
- RP1235C
- Brand:
- Hammond
Subtotal (1 unit)*
$33.00
(exc. GST)
$36.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.00 |
*price indicative
- RS Stock No.:
- 268-1761
- Mfr. Part No.:
- RP1235C
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 55mm | |
| External Length | 165mm | |
| External Width | 125mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | RP | |
| Internal Mount Type | DIN Rail, PCB | |
| Mounting plate | Yes | |
| Weight | 340g | |
| Standards/Approvals | UL94 HB, UL94-V2 | |
| Gasket Material | Ethylene Propylene Diene Monomer | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 55mm | ||
External Length 165mm | ||
External Width 125mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series RP | ||
Internal Mount Type DIN Rail, PCB | ||
Mounting plate Yes | ||
Weight 340g | ||
Standards/Approvals UL94 HB, UL94-V2 | ||
Gasket Material Ethylene Propylene Diene Monomer | ||
- COO (Country of Origin):
- TW
The Hammonds RP ABS Project Enclosure is an ideal solution for virtually any plastic project box application. It is designed for indoor use and is moulded from high-quality, flame-retardant ABS plastic and available in a wide variety of sizes and styles to fit your ABS box requirements. The clear lid customized modification take your product to the next level with cut-outs that meet your exact specifications.
Highly cost effective
Hard and durable
Related links
- Hammond RP Series Light Grey ABS General Purpose Enclosure 165 mm, 125 mm
- Hammond RP Series Light Grey ABS General Purpose Enclosure 165 mm, 125 mm
- Hammond RP Series Light Grey ABS General Purpose Enclosure 165 mm, 125 mm
- Hammond RP Series Light Grey Off-White ABS General Purpose Enclosure 165 mm, 125 mm
- Hammond RP Series Light Grey ABS General Purpose Enclosure 165 mm, 85 mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure 165 mm, 125 mm
- Hammond RP Series Light Grey ABS General Purpose Enclosure 165 mm, 75 mm
- Hammond RP Series Light Grey ABS General Purpose Enclosure 165 mm, 85 mm
