Hammond RP Series Light Grey Light Grey Lid ABS General Purpose Enclosure, IP65, 125 mm x 165 mm x 75 mm

Subtotal (1 unit)*

$22.92

(exc. GST)

$25.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 244 unit(s) ready to ship from another location
  • Plus 64 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.92

*price indicative

RS Stock No.:
268-1766
Distrelec Article No.:
300-34-294
Mfr. Part No.:
RP1245
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

ABS

Product Type

General Purpose Enclosure

External Height

125mm

External Length

165mm

External Width

75mm

IP Rating

IP65

Colour

Light Grey

Lid Colour

Light Grey

Flanged

No

Hazardous Area Certification

No

Mounting plate

Yes

Internal Mount Type

DIN Rail, PCB

Series

RP

Weight

360g

Standards/Approvals

RoHS

Gasket Material

Rubber

COO (Country of Origin):
TW

Hammond Series RP General Purpose Enclosure, 165 x 125 x 75 mm, IP65 - RP1245


This general purpose enclosure by Hammond that features ABS body material and an IP65 rating, is the ideal solution for various industrial applications. The compact design with dimensions of 165 x 125 x 75mm ensures easy installation and versatile use. The light grey colour adds a sleek and professional look to any setup.

Features & Benefits


• Constructed with ABS body material for durability

• IP65 rating ensures waterproof protection

• Compact dimensions of 165 x 125 x 75mm for versatile use

• Flanged design for easy installation

• Lid screw and PCB screw included for added convenience

• Compatible with various accessories for customisation

• Recommended torque for secure assembly

Applications


• Ideal for housing electrical components

• Essential for mechanical and electronics industries

• Can be used in outdoor or harsh environments

• Versatile enclosure for a wide range of applications

Can it withstand outdoor conditions?


Yes, the IP65 rating ensures protection against dust and water ingress, making it suitable for outdoor use.

Will it fit standard electrical components?


Yes, the internal dimensions provide ample space for housing standard electrical components securely.

Is it compatible with additional accessories?


Yes, the enclosure is compatible with a range of accessories for customisation based on specific needs.

Can it be modified for specific requirements?


Yes, it can be factory modified for milling, drilling, or printing.

How secure is the assembly?


The included lid screw and PCB screw provide a secure assembly for reliable performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy