Hammond RP Series Light Grey Light Grey Lid ABS General Purpose Enclosure, IP65, 55 mm x 165 mm x 125 mm
- RS Stock No.:
- 268-1758
- Mfr. Part No.:
- RP1235
- Brand:
- Hammond
Subtotal (1 unit)*
$28.37
(exc. GST)
$31.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.37 |
*price indicative
- RS Stock No.:
- 268-1758
- Mfr. Part No.:
- RP1235
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 55mm | |
| External Width | 125mm | |
| External Length | 165mm | |
| IP Rating | IP65 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Series | RP | |
| Internal Mount Type | PCB, DIN Rail | |
| Standards/Approvals | UL94-V2, UL94 HB | |
| Weight | 340g | |
| Transparent Door | Yes | |
| Gasket Material | Ethylene Propylene Diene Monomer | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 55mm | ||
External Width 125mm | ||
External Length 165mm | ||
IP Rating IP65 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Series RP | ||
Internal Mount Type PCB, DIN Rail | ||
Standards/Approvals UL94-V2, UL94 HB | ||
Weight 340g | ||
Transparent Door Yes | ||
Gasket Material Ethylene Propylene Diene Monomer | ||
- COO (Country of Origin):
- TW
The Hammonds RP ABS Project Enclosure is an ideal solution for virtually any plastic project box application. It is designed for indoor use and is moulded from high-quality, flame-retardant ABS plastic and available in a wide variety of sizes and styles to fit your ABS box requirements.
Highly cost effective
Hard and durable
Related links
- Hammond RP Series Light Grey ABS General Purpose Enclosure 165 mm, 125 mm
- Hammond RP Series Light Grey ABS General Purpose Enclosure 165 mm, 125 mm
- Hammond RP Series Light Grey Off-White ABS General Purpose Enclosure 165 mm, 125 mm
- Hammond RP Series Light Grey ABS General Purpose Enclosure 165 mm, 85 mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure 165 mm, 125 mm
- Hammond RP Series Light Grey ABS General Purpose Enclosure 165 mm, 125 mm
- Hammond RP Series Light Grey ABS General Purpose Enclosure 165 mm, 85 mm
- Hammond RP Series Light Grey ABS General Purpose Enclosure 165 mm, 75 mm
