Recently searched

    Hammond RP Series Light Grey ABS General Purpose Enclosure, IP65, Clear Lid, 165 x 85 x 55mm

    Subtotal (1 unit)**

    $23.87

    (exc. GST)

    $26.26

    (inc. GST)

    Add to Basket
    Select or type quantity
    22 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$23.87

    **price indicative

    RS Stock No.:
    268-1717
    Mfr. Part No.:
    RP1175C
    Brand:
    Hammond
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Hammond

    Body Material

    ABS

    External Length

    165 mm

    External Height

    55 mm

    External Width

    85 mm

    External Dimensions

    165 x 85 x 55mm

    IP Rating

    IP65

    Colour

    Light Grey

    Lid Colour

    Clear

    Flanged

    No

    Shielded

    No

    Series

    RP

    Weight

    217.7g

    Transparent Door

    Yes

    Gasket Material

    Rubber

    RAL Code

    RAL 7035

    Related links