Hammond RP Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, 55 mm x 165 mm x 125 mm

Subtotal (1 unit)*

$39.74

(exc. GST)

$43.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.74

*price indicative

RS Stock No.:
268-1757
Mfr. Part No.:
RP1230C
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Polycarbonate

Product Type

General Purpose Enclosure

External Height

55mm

External Length

165mm

External Width

125mm

IP Rating

IP65

Colour

Light Grey

Lid Colour

Transparent

Flanged

No

Hazardous Area Certification

No

Internal Mount Type

DIN Rail, PCB

Series

RP

Mounting plate

Yes

Weight

340g

Standards/Approvals

UL94 HB, UL94-V2

Transparent Door

Yes

Gasket Material

Ethylene Propylene Diene Monomer

COO (Country of Origin):
TW
The Hammonds RP Polycarbonate Project Enclosure is an extremely versatile and incredibly popular solution to protect your sensitive electronics from the weather, corrosion, dirt, water and occasional submersion. Polycarbonate enclosures are lightweight, making them easy to carry and install. The clear lid customized modification take your product to the next level with cut-outs that meet your exact specifications.

Extremely durable and resistant to impacts

Robust design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy