- RS Stock No.:
- 265-7265
- Mfr. Part No.:
- RZ0362
- Brand:
- Hammond
26 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$9.36
(exc. GST)
$10.30
(inc. GST)
Units | Per unit |
---|---|
1 + | $9.36 |
- RS Stock No.:
- 265-7265
- Mfr. Part No.:
- RZ0362
- Brand:
- Hammond
- COO (Country of Origin):
- TW
Related links
- Hammond ABS Enclosure, 35 x 50 x 35mm
- Hammond Polycarbonate Enclosure, 35 x 50 x 35mm
- Hammond 1551 Series Blue ABS Enclosure, IP54, Blue Lid, 50 x 35 x 20mm
- CAMDENBOSS 1102 Series Grey ABS Enclosure, IP54, Transparent Lid,...
- Bopla Euromas Series Light Grey ABS Enclosure, IP66, Light Grey...
- CAMDENBOSS 1101 Series Grey ABS Enclosure, IP54, Grey Lid, 90 x 50 x 35mm
- Bopla Euromas Series Grey ABS Enclosure, IP66, Flanged, Grey Lid,...
- Perancea Tin Plated Steel PCB Enclosure, 35 x 50 x 100mm