Hammond ABS Enclosure, 35 x 50 x 35mm
- RS Stock No.:
- 265-7266
- Mfr. Part No.:
- RZ0362C
- Brand:
- Hammond
On back order for despatch 31/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$10.75
(exc. GST)
$11.83
(inc. GST)
Units | Per unit |
---|---|
1 + | $10.75 |
- RS Stock No.:
- 265-7266
- Mfr. Part No.:
- RZ0362C
- Brand:
- Hammond
Related links
- Hammond ABS Enclosure, 35 x 50 x 35mm
- Hammond Polycarbonate Enclosure, 35 x 50 x 35mm
- Perancea Tin Plated Steel PCB Enclosure, 35 x 50 x 100mm
- Hammond 1551 Series Blue ABS Enclosure, IP54, Blue Lid, 50 x 35 x 20mm
- Heatsink, LED Lighting, 1.224°C/W, 50 x 35 x 35mm, Vertical
- CAMDENBOSS 1102 Series Grey ABS Enclosure, IP54, Transparent Lid,...
- Bopla Euromas Series Light Grey ABS Enclosure, IP66, Light Grey...
- CAMDENBOSS 1101 Series Grey ABS Enclosure, IP54, Grey Lid, 90 x 50 x 35mm