Hammond Polycarbonate Enclosure, 35 x 50 x 35mm
- RS Stock No.:
- 265-7243
- Mfr. Part No.:
- RZ0250
- Brand:
- Hammond
On back order for despatch 31/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$10.36
(exc. GST)
$11.40
(inc. GST)
Units | Per unit |
---|---|
1 + | $10.36 |
- RS Stock No.:
- 265-7243
- Mfr. Part No.:
- RZ0250
- Brand:
- Hammond
Related links
- Hammond Polycarbonate Enclosure, 35 x 50 x 35mm
- Hammond ABS Enclosure, 35 x 50 x 35mm
- Hammond Polycarbonate Enclosure, 60 x 35 x 22mm
- Perancea Tin Plated Steel PCB Enclosure, 35 x 50 x 100mm
- Hammond Polycarbonate Enclosure, 100 x 50 x 24mm
- Spelsberg TK PC Series Grey Polycarbonate Enclosure, IP66,...
- Spelsberg TK PC Series Grey Polycarbonate Enclosure, IP66, Grey...
- Spelsberg TK PC Series Grey Polycarbonate Enclosure, IP66, Grey...