Hammond ABS Enclosure, 40 x 65 x 40mm
- RS Stock No.:
- 265-7250
- Mfr. Part No.:
- RZ0304C
- Brand:
- Hammond
On back order for despatch 17/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$14.70
(exc. GST)
$16.17
(inc. GST)
Units | Per unit |
---|---|
1 + | $14.70 |
- RS Stock No.:
- 265-7250
- Mfr. Part No.:
- RZ0304C
- Brand:
- Hammond
- COO (Country of Origin):
- TW
Related links
- Hammond ABS Enclosure, 40 x 65 x 40mm
- Hammond Polycarbonate Enclosure, 40 x 65 x 40mm
- Hammond ABS General Purpose Enclosure, 40 x 65 x 144mm
- Hammond RL Series Black ABS General Purpose Enclosure, IP54,...
- Hammond 1554 Series Grey ABS Enclosure, IP66, Grey Lid, 65 x 65 x 40mm
- Hammond 1591 Series ABS Enclosure, IP54, Flanged, 120 x 65 x 40mm
- Hammond 1591 Series Black ABS Enclosure, IP54, Flanged, Black Lid,...
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure, IP54, Grey...