Hammond Flanged RL Series Black Black Lid ABS General Purpose Enclosure, IP54, 40 mm x 80 mm x 60 mm

Subtotal (1 unit)*

$6.47

(exc. GST)

$7.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 115 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6.47

*price indicative

RS Stock No.:
263-3663
Distrelec Article No.:
301-22-518
Mfr. Part No.:
RL6115BK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

ABS

Product Type

General Purpose Enclosure

External Height

40mm

External Width

60mm

External Length

80mm

IP Rating

IP54

Lid Colour

Black

Colour

Black

Flanged

Yes

Hazardous Area Certification

No

Series

RL

Standards/Approvals

UL94 HB

Weight

50g

Transparent Door

No

COO (Country of Origin):
TW

Hammond General Purpose Enclosure, 40 mm External Height, 80mm External Length - RL6115BK


This Hammond general purpose enclosure in ABS material offers a versatile solution for various industrial applications. The compact external dimensions of 40 x 60 x 80mm make it suitable for a wide range of use cases. The enclosure ensures reliable performance in high-traffic environments.

Features & Benefits


• Made from high-quality ABS material for durability and protection

• Compact external dimensions of 40 x 60 x 80 mm for versatile installations

• Includes lid screw and PCB screws for easy assembly

• Recommended torque of (43-50) Ozf.in / (30-35) cN.m for secure fastening

• Factory modification available for custom requirements

• Solid models in .stp or .x_t format for enhanced flexibility

Applications


• Ideal for various industries

• Suitable for housing PCBs, electronic components, and small devices

• Can be used for applications requiring a compact and durable enclosure

Can it be customised for specific requirements?


It can be factory modified for milling, drilling, printing, and other customisation needs.

Will it provide adequate protection for electronic components?


It offers a robust housing for PCBs, ensuring secure and reliable protection.

Is it suitable for use in high-traffic environments?


The RL6115BK enclosure is designed to withstand the demands of high-traffic settings.

How easy is it to assemble?


The purchase includes all necessary screws for convenient and hassle-free assembly.

Can it accommodate different sises of PCBs?


With internal dimensions specifically designed for flexibility, it can house a variety of PCB sises.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy