- RS Stock No.:
- 263-3664
- Mfr. Part No.:
- RL6115-FBK
- Brand:
- Hammond
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$7.64
(exc. GST)
$8.40
(inc. GST)
Units | Per unit |
---|---|
1 + | $7.64 |
- RS Stock No.:
- 263-3664
- Mfr. Part No.:
- RL6115-FBK
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Hammond water-tight ABS & polycarbonate enclosures is designed with clear lid and bottom flange options ideally suited for mounting printed circuit boards or DIN rail mounted components. It provide IP65 protection and a choice of opaque or clear lids. It has gasketed lid with two piece "tongue & groove" construction provides protection against access of oil, dust, and water.
Designed to house P.C. boards for hand-held use
Molded in light grey or black general purpose ABS plastic material
Two-part, snap action clam shell construction
Both halves include smooth recessed area for membrane, label or silkscreen
P.C. board standoffs are molded into both halves of the enclosure
Designed to meet IP54 standard
Molded in light grey or black general purpose ABS plastic material
Two-part, snap action clam shell construction
Both halves include smooth recessed area for membrane, label or silkscreen
P.C. board standoffs are molded into both halves of the enclosure
Designed to meet IP54 standard
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 80 mm |
External Height | 40 mm |
External Width | 60 mm |
External Dimensions | 40 x 60 x 80mm |
Range | RL |
Related links
- Hammond ABS General Purpose Enclosure, 30 x 60 x 80mm
- Hammond RL Series Grey ABS General Purpose Enclosure, IP54, Grey...
- Hammond RL Series Black ABS General Purpose Enclosure, IP54,...
- Hammond ABS, Plastic Enclosure, 1.18 x 2.56 x 1.18in
- Hammond RL Series Black ABS General Purpose Enclosure, IP54,...
- Hammond ABS General Purpose Enclosure, 60 x 40 x 65mm
- Hammond ABS General Purpose Enclosure, 40 x 75 x 105mm
- Hammond ABS General Purpose Enclosure, 40 x 65 x 144mm