Hammond RL6585 Series Light Grey, Black ABS Plastic Enclosure, IP54, 100.1 mm x 175 mm x 125 mm
- RS Stock No.:
- 260-2193
- Distrelec Article No.:
- 301-22-542
- Mfr. Part No.:
- RL6585BK
- Brand:
- Hammond
Subtotal (1 unit)*
$23.76
(exc. GST)
$26.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.76 |
*price indicative
- RS Stock No.:
- 260-2193
- Distrelec Article No.:
- 301-22-542
- Mfr. Part No.:
- RL6585BK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | ABS Plastic | |
| External Height | 100.1mm | |
| External Width | 125mm | |
| External Length | 175mm | |
| IP Rating | IP54 | |
| Colour | Light Grey, Black | |
| Hazardous Area Certification | No | |
| Series | RL6585 | |
| Standards/Approvals | UL94 HB | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material ABS Plastic | ||
External Height 100.1mm | ||
External Width 125mm | ||
External Length 175mm | ||
IP Rating IP54 | ||
Colour Light Grey, Black | ||
Hazardous Area Certification No | ||
Series RL6585 | ||
Standards/Approvals UL94 HB | ||
- COO (Country of Origin):
- TW
The Hammond designed to house P.C. boards for hand-held use. Molded in light grey or black general purpose ABS plastic with a light texture.
P.C. board standoffs are molded into both halves of the enclosure
Designed to meet IP54
All sizes also available in a flanged lid version
Includes four M3 x 25mm self-tapping lid screws
Includes four M2.6 x 6mm self-tapping P.C. board screws
- RS Stock No. 2602179
- Mfr. Part No. RL6365
Each
$14.08
- RS Stock No. 2602180
- Mfr. Part No. RL6365BK
Each
$13.40
- RS Stock No. 2602183
- Mfr. Part No. RL6435-FBK
Each
$13.21
- RS Stock No. 2602160
- Mfr. Part No. RL6065
Each
$16.74
Related links
- Hammond RL6365 Series Light Grey IP54 89.9 mm 100.1 mm
- Hammond RL6365 Series Black IP54 89.9 mm 100.1 mm
- Hammond RL Series Black ABS Plastic Enclosure 175 mm, 125 mm
- Hammond RL6 Series Light Grey IP54 59.9 mm 100.1 mm
- Hammond RL6585 Series Black Plastic Enclosure 175.01 mm,
- Hammond RL6555 Series Grey ABS Plastic Enclosure 175 mm, 125 mm
- Hammond RL Series Light Grey ABS Plastic Enclosure 199.9 mm, 150.1 mm
- Hammond RL6205 Series Light Grey IP54 24.9 mm 80 mm











