Hammond Flanged 1556 Series Black Black Lid ABS General Purpose Enclosure, IP54, 70 mm x 160 mm x 160 mm
- RS Stock No.:
- 277-7577
- Distrelec Article No.:
- 303-80-644
- Mfr. Part No.:
- 1556FABK
- Brand:
- Hammond
Subtotal (1 unit)*
$23.76
(exc. GST)
$26.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.76 |
*price indicative
- RS Stock No.:
- 277-7577
- Distrelec Article No.:
- 303-80-644
- Mfr. Part No.:
- 1556FABK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 70mm | |
| External Width | 160mm | |
| Ventilated | No | |
| External Length | 160mm | |
| IP Rating | IP54 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 1556 | |
| Mounting plate | No | |
| Internal Mount Type | Desktop, PCB, Wall | |
| Standards/Approvals | REACH, RoHS | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 70mm | ||
External Width 160mm | ||
Ventilated No | ||
External Length 160mm | ||
IP Rating IP54 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 1556 | ||
Mounting plate No | ||
Internal Mount Type Desktop, PCB, Wall | ||
Standards/Approvals REACH, RoHS | ||
Transparent Door No | ||
- COO (Country of Origin):
- CA
The Hammond Modern General Purpose Enclosure is ideally suited for mounting printed circuit boards, IoT equipment, and other small electronics. Rounded corners and face provide more modern look.
Easy PC board mounting
Dust protection
RoHS compliant
Related links
- Hammond 1556 Series Black ABS Plastic General Purpose Enclosure 120 mm, 160 mm
- Hammond 1556 Series White ABS Plastic General Purpose Enclosure 160 mm, 160 mm
- Hammond 1556 Series Light Grey ABS Plastic General Purpose Enclosure 160 mm, 160 mm
- Hammond 1556 Series White ABS Plastic General Purpose Enclosure 120 mm, 160 mm
- Hammond 1556 Series Light Grey ABS Plastic General Purpose Enclosure 120 mm, 160 mm
- Hammond 1556 Series White ABS Plastic General Purpose Enclosure 160 mm, 200 mm
- Hammond 1556 Series Black ABS Plastic Enclosure Accessory 160 mm, 200 mm
- Hammond 1556 Series Light Grey ABS Plastic Enclosure Accessory 160 mm, 200 mm
