Hammond RL6 Series Light Grey, Black ABS Plastic Enclosure, IP54, 50 mm x 125 mm x 80 mm

Subtotal (1 unit)*

$9.22

(exc. GST)

$10.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.22

*price indicative

RS Stock No.:
260-2176
Distrelec Article No.:
301-22-529
Mfr. Part No.:
RL6225-FBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

ABS Plastic

Product Type

Enclosure

External Height

50mm

External Length

125mm

External Width

80mm

IP Rating

IP54

Colour

Light Grey, Black

Hazardous Area Certification

No

Series

RL6

Standards/Approvals

UL94 HB

COO (Country of Origin):
TW
The Hammond designed to house P.C. boards for hand-held use. Molded in light grey or black general purpose ABS plastic with a light texture.

P.C. board standoffs are molded into both halves of the enclosure

Designed to meet IP54

All sizes also available in a flanged lid version

Includes four M3 x 25mm self-tapping lid screws

Includes four M2.6 x 6mm self-tapping P.C. board screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy