- RS Stock No.:
- 256-5505
- Mfr. Part No.:
- 1411PU
- Brand:
- Hammond
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$25.91
(exc. GST)
$28.50
(inc. GST)
Units | Per unit |
1 + | $25.91 |
- RS Stock No.:
- 256-5505
- Mfr. Part No.:
- 1411PU
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
The Hammond 1411 series utility enclosure uses aluminium material and its colour is natural aluminium. It is unpainted aluminium version is protected through manufacturing and shipping with a plastic film cover to ensure a high quality finish, also doubles as a removable drilling template.
Four self-tapping screws included
0.62 lbs shipping weight
dimension 6 x 5 x 4 in
0.62 lbs shipping weight
dimension 6 x 5 x 4 in
Specifications
Attribute | Value |
---|---|
Body Material | Aluminium |
External Length | 152 mm |
External Height | 102 mm |
External Width | 127 mm |
External Dimensions | 152 x 127 x 102mm |
Range | 1411 |