Hammond Flanged 1411 Series Grey, Black Aluminium Enclosure, 102 mm x 152 mm x 127 mm
- RS Stock No.:
- 256-5476
- Mfr. Part No.:
- 1411FBPU
- Brand:
- Hammond
Subtotal (1 unit)*
$27.04
(exc. GST)
$29.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.04 |
*price indicative
- RS Stock No.:
- 256-5476
- Mfr. Part No.:
- 1411FBPU
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 102mm | |
| External Length | 152mm | |
| External Width | 127mm | |
| Colour | Grey, Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 1411 | |
| Mounting plate | Yes | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 102mm | ||
External Length 152mm | ||
External Width 127mm | ||
Colour Grey, Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 1411 | ||
Mounting plate Yes | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CA
The Hammond 1411 series utility enclosure uses aluminium material and its colour is natural aluminium. It is unpainted aluminium version is protected through manufacturing and shipping with a plastic film cover to ensure a high quality finish, also doubles as a removable drilling template. It used with wall-mounting flanges which are available in unfinished aluminium or smooth black powder coat.
Four self-tapping screws included
0.5 lbs shipping weight
dimension 6 x 5 x 4 in
Related links
- Hammond 1411 Series Grey Steel Enclosure Flanged 4 in 7 in
- Hammond 1411 Series Grey 20 Gauge Steel Enclosure Flanged 4 in 5 in
- Hammond 1411 Series Grey Steel Enclosure Flanged 3 in 4 in
- Hammond 1411 Series Grey Steel Enclosure Flanged 3 in 8 in
- Hammond 1411 Series Grey Steel Enclosure Flanged 3 in 5 in
- Hammond 1411 Series Grey Steel Enclosure Flanged 89 mm 152 mm
- Hammond 1411 Series Grey Steel Enclosure Flanged 51 mm 102 mm
- Hammond 1411 Series Grey Aluminium Enclosure Flanged 4 in 7 in
