Hammond Flanged 1411 Series Black, Grey Aluminium Enclosure, 76 mm x 127 mm x 102 mm
- RS Stock No.:
- 256-5472
- Mfr. Part No.:
- 1411FBLU
- Brand:
- Hammond
Subtotal (1 unit)*
$20.36
(exc. GST)
$22.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.36 |
*price indicative
- RS Stock No.:
- 256-5472
- Mfr. Part No.:
- 1411FBLU
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 76mm | |
| External Length | 127mm | |
| External Width | 102mm | |
| Colour | Black, Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 1411 | |
| Mounting plate | Yes | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 76mm | ||
External Length 127mm | ||
External Width 102mm | ||
Colour Black, Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 1411 | ||
Mounting plate Yes | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CA
The Hammond 1411 series utility enclosure uses aluminium material and its colour is natural aluminium. It is unpainted aluminium version is protected through manufacturing and shipping with a plastic film cover to ensure a high quality finish, also doubles as a removable drilling template. It used with wall-mounting flanges which are available in unfinished aluminium or smooth black powder coat.
Four self-tapping screws included
0.75 lbs shipping weight
dimension 5 x 4 x 3 in
- RS Stock No. 2565497
- Mfr. Part No. 1411LU
Each
$20.00
- RS Stock No. 2565471
- Mfr. Part No. 1411FBLBK
Each
$25.49
- RS Stock No. 2565496
- Mfr. Part No. 1411L
Each
$24.16
- RS Stock No. 2565506
- Mfr. Part No. 1411Q
Each
$32.20
Related links
- Hammond 1411 Series Black Steel Enclosure Flanged 76 mm 102 mm
- Hammond 1411 Series Black Steel Enclosure Flanged 102 mm 127 mm
- Hammond 1411 Series Black Steel Enclosure Flanged 76 mm 127 mm
- Hammond 1411 Series Black Aluminium Enclosure Flanged 102 mm 127 mm
- Hammond 1411 Series Black Steel Enclosure Flanged 56 mm 56 mm
- Hammond 1411 Series Black Aluminium Enclosure Flanged 76 mm 127 mm
- Hammond 1411 Series Black Steel Enclosure Flanged 76 mm 2.2 in
- Hammond 1411 Series Black 152 mm, 127 mm












