Hammond Flanged 1411 Series Grey, Black Aluminium Enclosure, 76 mm x 406 mm x 203 mm

Subtotal (1 unit)*

$65.80

(exc. GST)

$72.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$65.80

*price indicative

RS Stock No.:
256-5529
Mfr. Part No.:
1411YU
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Aluminium

External Height

76mm

External Length

406mm

External Width

203mm

Colour

Grey, Black

Flanged

Yes

Hazardous Area Certification

No

Mounting plate

Yes

Series

1411

Standards/Approvals

REACH

COO (Country of Origin):
CA
The Hammond 1411 series utility enclosure uses aluminium material and its colour is natural aluminium. It is unpainted aluminium version is protected through manufacturing and shipping with a plastic film cover to ensure a high quality finish, also doubles as a removable drilling template.

Four self-tapping screws included

0.57 lbs shipping weight

dimension 16 x 8 x 3 in

Each
$65.57
Each
$60.68
Each
$31.52
Each
$37.74

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy