Hammond Flanged 1411 Series Grey, Black Aluminium Enclosure, 102 mm x 305 mm x 178 mm

Subtotal (1 unit)*

$65.17

(exc. GST)

$71.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$65.17

*price indicative

RS Stock No.:
256-5485
Mfr. Part No.:
1411FBXBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Aluminium

External Height

102mm

External Width

178mm

External Length

305mm

Colour

Grey, Black

Flanged

Yes

Hazardous Area Certification

No

Mounting plate

Yes

Series

1411

Standards/Approvals

REACH

COO (Country of Origin):
CA
The Hammond 1411 series utility enclosure uses aluminium material and its colour is black. It used with wall-mounting flanges version which are available in unfinished aluminium or smooth black powder coat.

Four self-tapping screws included

1.25 lbs shipping weight

dimension 12 x 7 x 4 in

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy