Better World
Schneider Electric Enclosure, 80 x 80 x 77mm
- RS Stock No.:
- 254-6395
- Mfr. Part No.:
- XAPD1502
- Brand:
- Schneider Electric
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$180.28
(exc. GST)
$198.31
(inc. GST)
Units | Per unit |
---|---|
1 + | $180.28 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 254-6395
- Mfr. Part No.:
- XAPD1502
- Brand:
- Schneider Electric
Related links
- Schneider Electric Enclosure, 80 x 80 x 77mm
- Schneider Electric Metal General Purpose Enclosure, 175 x 80 x 77mm
- Schneider Electric Grey Metal General Purpose Enclosure, IP65,...
- Schneider Electric Metal General Purpose Enclosure, 80 x 80 x 77mm
- Schneider Electric Enclosure, 80 x 80 x 51.5mm
- Schneider Electric Metal General Purpose Enclosure, 130 x 80 x 77mm
- Schneider Electric Metal General Purpose Enclosure, 220 x 80 x 77mm
- Schneider Electric Grey Metal General Purpose Enclosure, IP65,...