Takachi Electric Industrial SW Series Black Plastic General Purpose Enclosure, IP40, 279.4 mm x 1.3462 m x 914.4 mm
- RS Stock No.:
- 252-0149
- Mfr. Part No.:
- SW-53B
- Brand:
- Takachi Electric Industrial
Subtotal (1 unit)*
$2.10
(exc. GST)
$2.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.10 |
*price indicative
- RS Stock No.:
- 252-0149
- Mfr. Part No.:
- SW-53B
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Plastic | |
| Product Type | General Purpose Enclosure | |
| External Height | 279.4mm | |
| Ventilated | Yes | |
| External Width | 914.4mm | |
| External Length | 1.3462m | |
| IP Rating | IP40 | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Series | SW | |
| Standards/Approvals | ABS UL94HB | |
| Weight | 10g | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Plastic | ||
Product Type General Purpose Enclosure | ||
External Height 279.4mm | ||
Ventilated Yes | ||
External Width 914.4mm | ||
External Length 1.3462m | ||
IP Rating IP40 | ||
Colour Black | ||
Hazardous Area Certification No | ||
Series SW | ||
Standards/Approvals ABS UL94HB | ||
Weight 10g | ||
Transparent Door No | ||
- COO (Country of Origin):
- JP
The Takachi Electric Industrial COMPACT SNAP IN PLASTIC CASE is general purpose compact type case. It has simple on and off cover no screws are required for this. It is available is 3 different material types which are standard, flame resistance and heat resistance.
Ample interior space
Exclusive PCB is available
Material of the product is ABS
This product comes in two different colors light grey and black
- RS Stock No. 5004811
- Mfr. Part No. SW-130B
Each
$7.05
- RS Stock No. 8237370
- Mfr. Part No. TW7-5-13B
Each
$17.72
- RS Stock No. 2520141
- Mfr. Part No. SPCM182508G
Each
$82.46
- RS Stock No. 5004798
- Mfr. Part No. SW-65B
Each
$4.97
Related links
- Takachi Electric Industrial SW Series Light Grey Plastic General Purpose Enclosure 1.35 m, 914.4 mm
- Takachi Electric Industrial SW Series Light Grey Plastic General Purpose Enclosure 381 mm, 254 mm
- Takachi Electric Industrial SW Series Black ABS Enclosure 75 mm, 50 mm
- Takachi Electric Industrial SW Series Black ABS Enclosure 60 mm, 18 mm
- Takachi Electric Industrial SW Series Plastic General Purpose Enclosure 1.91 m, 1.27 m
- Takachi Electric Industrial SW Series Grey ABS Enclosure 35 mm 65 mm
- Takachi Electric Industrial SW Series Black ABS Enclosure 20 mm 30 mm
- Takachi Electric Industrial SW Series Black ABS Enclosure 24 mm 60 mm











