- RS Stock No.:
- 823-7525
- Mfr. Part No.:
- SW-60B
- Brand:
- Takachi Electric Industrial
Available for back order.
Added
Price (ex. GST) Each
$2.20
(exc. GST)
$2.42
(inc. GST)
Units | Per unit |
1 + | $2.20 |
Alternatives
This product is not currently available. Here are our alternative recommendations.
Takachi Electric Industrial FC Series Grey, Silver ABS, Aluminium, TPE Enclosure, 200 x 150 x 50.4mm
- RS Stock No.
- 823-7538
Price (ex. GST) Each
$39.62
(exc. GST)
$43.58
(inc. GST)
- RS Stock No.:
- 823-7525
- Mfr. Part No.:
- SW-60B
- Brand:
- Takachi Electric Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Takachi SW Small Plastic Case
The Takachi SW series is a small plastic multi-purpose enclosure with a screwless snap-in design.
Multi-purpose small case
IP40 rated
Snap-in lid - no screws required
Black or grey
ABS UL94HB
Operating temperature -10 to +60°C
IP40 rated
Snap-in lid - no screws required
Black or grey
ABS UL94HB
Operating temperature -10 to +60°C
Supplied with
Base and cover.
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 60 mm |
External Height | 17 mm |
External Width | 18 mm |
External Dimensions | 60 x 18 x 17mm |
Colour | Black |
Lid Colour | Black |
Shielded | No |
Series | SW |
Weight | 9g |
Related links
- Eaton SW-XSOFT Series Software for Use with Windows
- Takachi Electric Industrial SW Series Black ABS Enclosure 100 x 65 x 35mm
- Takachi Electric Industrial SW Series Black ABS Enclosure 50 x 35 x 25mm
- Takachi Electric Industrial SW Series Black ABS Enclosure 55 x 40 x 20mm
- Takachi Electric Industrial SW Series Black ABS Enclosure 30 x 20 x 18mm
- Takachi Electric Industrial SW Series Grey ABS Enclosure 120 x 60 x 24mm
- Takachi Electric Industrial SW Series Grey ABS Enclosure 130 x 40 x 25mm
- Takachi Electric Industrial SW Series Black ABS Enclosure 20 x 15 x 15mm