Fibox MCE65 4M Series Silver Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, IK08, 201 mm x 120 mm x

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$59.48

(exc. GST)

$65.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 15 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$59.48
5 - 9$56.50
10 - 19$53.51
20 - 49$50.52
50 +$47.54

*price indicative

RS Stock No.:
248-9282
Distrelec Article No.:
302-94-790
Mfr. Part No.:
MCE65 4M
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Body Material

Polycarbonate

Product Type

General Purpose Enclosure

External Height

201mm

Ventilated

No

External Length

120mm

External Width

128mm

IP Rating

IP65

Colour

Silver Grey

Lid Colour

Transparent

Hazardous Area Certification

No

Mounting plate

Yes

Series

MCE65 4M

Number of Knockouts

4

Standards/Approvals

IEC 60670 / IEC 60228

Weight

650g

Transparent Door

Yes

IK Rating

IK08

COO (Country of Origin):
SI
The Fibox Modular component enclosure IP65 has insulated terminals, cover for unused modules, plastic cap for screws with AC 400V / DC 1000V rated voltage and polycarbonate cover material also transparent cover colour.

Dimensions (H x W x D) 201 x 128 x 120 mm

Number of modules/rows 4/1

Impact Resistance IK08

Temperature -25 to +60 °C

Acrylonitrile acrylic styrene base

RAL 7035 base colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy