Fibox MCE65 12M Series Lid: Transparent, Silver Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65,

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$94.37

(exc. GST)

$103.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$94.37
5 - 9$89.66
10 - 19$84.90
20 - 49$80.16
50 +$75.45

*price indicative

RS Stock No.:
248-9276
Distrelec Article No.:
302-94-793
Mfr. Part No.:
MCE65 12M
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Body Material

Polycarbonate

Product Type

General Purpose Enclosure

External Height

259mm

External Width

319mm

External Length

144mm

Ventilated

No

IP Rating

IP65

Lid Colour

Transparent

Colour

Lid: Transparent, Silver Grey

Hazardous Area Certification

No

Series

MCE65 12M

Number of Knockouts

13

Weight

1.95kg

Standards/Approvals

IEC 60670 / IEC 60228

IK Rating

IK08

Transparent Door

Yes

COO (Country of Origin):
SI
The Fibox Modular component enclosure IP65 has insulated terminals, cover for unused modules, plastic cap for screws with AC 400V / DC 1000V rated voltage and polycarbonate cover material also transparent cover colour.

Dimensions (H x W x D) 259 x 319 x 144 mm

Number of modules/rows 12/1

Impact Resistance IK08

Temperature -25 to +60 °C

Acrylonitrile acrylic styrene base

RAL 7035 base colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy