Fibox MCE65 8M Series Silver Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, IK08, 201 mm x 120 mm x
- RS Stock No.:
- 248-9284
- Distrelec Article No.:
- 302-94-792
- Mfr. Part No.:
- MCE65 8M
- Brand:
- Fibox
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 248-9284
- Distrelec Article No.:
- 302-94-792
- Mfr. Part No.:
- MCE65 8M
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 201mm | |
| External Length | 120mm | |
| External Width | 202mm | |
| Ventilated | No | |
| IP Rating | IP65 | |
| Colour | Silver Grey | |
| Lid Colour | Transparent | |
| Hazardous Area Certification | No | |
| Series | MCE65 8M | |
| Number of Knockouts | 2 | |
| Weight | 1.3kg | |
| Standards/Approvals | IEC 60670 / IEC 60228 | |
| IK Rating | IK08 | |
| Transparent Door | Yes | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 201mm | ||
External Length 120mm | ||
External Width 202mm | ||
Ventilated No | ||
IP Rating IP65 | ||
Colour Silver Grey | ||
Lid Colour Transparent | ||
Hazardous Area Certification No | ||
Series MCE65 8M | ||
Number of Knockouts 2 | ||
Weight 1.3kg | ||
Standards/Approvals IEC 60670 / IEC 60228 | ||
IK Rating IK08 | ||
Transparent Door Yes | ||
- COO (Country of Origin):
- SI
The Fibox Modular component enclosure IP65 has insulated terminals, cover for unused modules, plastic cap for screws with AC 400V / DC 1000V rated voltage and polycarbonate cover material also transparent cover colour.
Dimensions (H x W x D) 201 x 202 x 120 mm
Number of modules/rows 8/1
Impact Resistance IK08
Temperature -25 to +60 °C
Acrylonitrile acrylic styrene base
RAL 7035 base colour
Related links
- Fibox MCE65 6M Series Silver Grey Polycarbonate General Purpose Enclosure IK08 201 mm 165 mm
- Fibox MCE65 4M Series Silver Grey Polycarbonate General Purpose Enclosure IK08 201 mm 128 mm
- Fibox MCE65 Series Silver Grey Polycarbonate General Purpose Enclosure IK08 259 mm 428 mm
- Fibox MCE65 48M Series Silver Grey IP65 144 mm,
- Fibox MCE65 12M Series Lid: Transparent IP65 144 mm,
- RS PRO Grey Polycarbonate General Purpose Enclosure IK08 201 mm, 163 mm
- Fibox MCE65 Series Light Grey Polycarbonate General Purpose Enclosure IK08 384 mm 319 mm
- Fibox MCE65 36M Series RAL 7035 Polycarbonate General Purpose Enclosure IK08 535 mm 319 mm
