Fibox MCE65 36M Series RAL 7035 Transparent Lid Polycarbonate General Purpose Enclosure, IP65, IK08, 535 mm x 144 mm x
- RS Stock No.:
- 248-9279
- Distrelec Article No.:
- 302-94-796
- Mfr. Part No.:
- MCE65 36M
- Brand:
- Fibox
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 248-9279
- Distrelec Article No.:
- 302-94-796
- Mfr. Part No.:
- MCE65 36M
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 535mm | |
| Ventilated | No | |
| External Width | 319mm | |
| External Length | 144mm | |
| IP Rating | IP65 | |
| Colour | RAL 7035 | |
| Lid Colour | Transparent | |
| Hazardous Area Certification | IEC | |
| Series | MCE65 36M | |
| Number of Knockouts | 13 | |
| Standards/Approvals | IEC 60670 / IEC 60228 | |
| Weight | 1.95kg | |
| IK Rating | IK08 | |
| Transparent Door | Yes | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 535mm | ||
Ventilated No | ||
External Width 319mm | ||
External Length 144mm | ||
IP Rating IP65 | ||
Colour RAL 7035 | ||
Lid Colour Transparent | ||
Hazardous Area Certification IEC | ||
Series MCE65 36M | ||
Number of Knockouts 13 | ||
Standards/Approvals IEC 60670 / IEC 60228 | ||
Weight 1.95kg | ||
IK Rating IK08 | ||
Transparent Door Yes | ||
- COO (Country of Origin):
- SI
The Fibox Modular component enclosure IP65 has insulated terminals, cover for unused modules, plastic cap for screws with AC 400V / DC 1000V rated voltage and polycarbonate cover material also transparent cover colour.
Dimensions (H x W x D) 535 x 319 x 144 mm
Number of modules/rows 36/3
Impact Resistance IK08
Temperature -25 to +60 °C
Acrylonitrile acrylic styrene base
RAL 7035 base colour
Related links
- Fibox MCE65 Series Light Grey Polycarbonate General Purpose Enclosure IK08 384 mm 319 mm
- Fibox MCE65 Series Silver Grey Polycarbonate General Purpose Enclosure IK08 259 mm 428 mm
- Fibox MCE65 48M Series Silver Grey IP65 144 mm,
- Fibox MCE65 12M Series Lid: Transparent IP65 144 mm,
- Fibox MCE65 8M Series Silver Grey Polycarbonate General Purpose Enclosure IK08 201 mm 202 mm
- Fibox MCE65 6M Series Silver Grey Polycarbonate General Purpose Enclosure IK08 201 mm 165 mm
- Fibox MCE65 4M Series Silver Grey Polycarbonate General Purpose Enclosure IK08 201 mm 128 mm
- WISKA 1303W Series RAL 7035 Polycarbonate IP65 155 mm, 85 mm
