Hammond 1590 Series Natural Die Cast Aluminium Enclosure, IP54, Flanged, Natural Lid, 187.5 x 119.5 x 52mm
- RS Stock No.:
- 343-9782
- Mfr. Part No.:
- 1590DFL
- Brand:
- Hammond
11 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$38.84
(exc. GST)
$42.72
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $38.84 |
50 - 99 | $38.47 |
100 + | $37.97 |
- RS Stock No.:
- 343-9782
- Mfr. Part No.:
- 1590DFL
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
Product Details
Hammond Enclosure, 187.5 (L) x 119.5 (W) x 56mm (H), Die-Cast Aluminium Construction, With Mounting Flanges - 1590 Series - 1590DFL
When you need to protect equipment, think inside the box with this enclosure from Hammond. Made from die-cast aluminium alloy with lap joints, it's strong enough to keep electronic instruments and circuit boards safe from impacts. The material is easy to machine, so you'll have no trouble customising the box with cut-outs for cables and pillars to mount panels. An IP54 rating ensures dust and splashes of water are kept out, making it handy for industrial and outdoor use. This solid, sealed construction improves EMI and RFI shielding, helping sensor and networking applications stay on track.
Features & Benefits
• Natural-look Vibra finishing provides a smooth surface with no sharp edges for easy coating and handling
• Corrosion-resistant alloy improves the durability of your installation
• Corrosion-resistant alloy improves the durability of your installation
Applications
• Industrial automation
• Audio equipment
• Machine building
• Audio equipment
• Machine building
Why does this enclosure have flanges?
The enclosure lid has flanges on two sides to ease the task of wall and shelf mounting. It attaches with the lid facing the wall, so the lid screws are hidden behind the enclosure. This keeps it tamper-resistant, giving you peace of mind when housing sensitive equipment.
Specifications
Attribute | Value |
---|---|
Body Material | Die Cast Aluminium |
External Length | 187.5 mm |
External Height | 52 mm |
External Width | 119.5 mm |
External Dimensions | 187.5 x 119.5 x 52mm |
IP Rating | IP54 |
Range | 1590 |
Colour | Natural |
Lid Colour | Natural |
Flanged | Yes |
Shielded | Yes |
Series | 1590 |
Number Of Knockouts | 0 |
Weight | 540g |
RAL Code | RAL 9006 |
Explosion Proof | No |
Related links
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure, IP54,...
- Hammond 1590 Series Black Die Cast Aluminium Enclosure, IP54,...
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure, IP54,...
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure, IP54,...
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure, IP54,...
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure, IP54,...
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure, IP65,...
- Hammond 1590 Series Black Die Cast Aluminium Enclosure, IP54,...