Hammond 1590 Series Black Die Cast Aluminium Enclosure, IP65, 40 mm x 146 mm x 121 mm
- RS Stock No.:
- 228-7235
- Mfr. Part No.:
- 1590WXX
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save $11.70
View bulk pricing optionsSubtotal (1 unit)*
$29.58
(exc. GST)
$32.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $29.58 | - |
| 10 - 49 | $28.41 | $11.70 |
| 50 + | $27.23 | $117.50 |
*price indicative
- RS Stock No.:
- 228-7235
- Mfr. Part No.:
- 1590WXX
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Die Cast Aluminium | |
| Product Type | Enclosure | |
| External Height | 40mm | |
| External Width | 121mm | |
| External Length | 146mm | |
| IP Rating | IP65 | |
| Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicon | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Die Cast Aluminium | ||
Product Type Enclosure | ||
External Height 40mm | ||
External Width 121mm | ||
External Length 146mm | ||
IP Rating IP65 | ||
Colour Black | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Gasket Material Silicon | ||
Explosion Proof No | ||
- COO (Country of Origin):
- TW
The Hammond watertight diecast enclosure belongs to 1590 series. It is available in natural colour.
Rugged electronic instrument enclosure
Lap joint construction provides protection against access of dust and splashing water
Low side wall draft angle for easy P.C. board mounting
Related links
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 146 mm, 121 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 121 mm, 66 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 121 mm, 66 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 121 mm, 66 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 145 mm, 121 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 176 mm, 121 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 121 mm, 66 mm
- Hammond 15 Series Black Die Cast Aluminium Enclosure 121 mm, 66 mm
