Hammond Flanged 1590Z Series Black Black Lid Aluminium Enclosure, IP68, IK08, 81 mm x 221 mm x 120 mm

Subtotal (1 unit)*

$126.88

(exc. GST)

$139.57

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$126.88

*price indicative

RS Stock No.:
277-6487
Distrelec Article No.:
300-94-066
Mfr. Part No.:
1590Z150BK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Aluminium

Product Type

Enclosure

External Height

81mm

External Length

221mm

Ventilated

Yes

External Width

120mm

IP Rating

IP68

Colour

Black

Lid Colour

Black

Flanged

Yes

Hazardous Area Certification

UL

Mounting plate

Yes

Internal Mount Type

Panel

Series

1590Z

Standards/Approvals

IP68, UL Listed

Transparent Door

No

IK Rating

IK08

Gasket Material

Silicone

COO (Country of Origin):
TW
The Hammond Watertight Die cast Aluminium Enclosures is an electronic instrument enclosure deal for repetitive opening and closing. Two piece tongue and groove construction with a replaceable one-piece silicone rubber gasket provides protection against ac

Easy to wall mount

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy