Hammond 1590Z Series Black, Grey Aluminium Enclosure, IP68, IK08, 60 mm x 122 mm x 120 mm

Get a bulk buy discount

Add 10 more to save $35.20

View bulk pricing options

Subtotal (1 unit)*

$88.17

(exc. GST)

$96.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$88.17-
10 - 49$84.65$35.20
50 +$81.11$353.00

*price indicative

RS Stock No.:
229-1616
Distrelec Article No.:
301-16-311
Mfr. Part No.:
1590Z119GY
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Aluminium

Product Type

Enclosure

External Height

60mm

External Width

120mm

External Length

122mm

IP Rating

IP68

Colour

Black, Grey

Flanged

No

Hazardous Area Certification

North American Mark of Safety - cUL, UL

Internal Mount Type

Screw

Series

1590Z

Mounting plate

Yes

Standards/Approvals

cULus, RoHS, UL Listed

IK Rating

IK08

Explosion Proof

No

Gasket Material

Silicone

COO (Country of Origin):
TW
The Hammond type 4X/ 6P die cast aluminium enclosure is watertight, UL listed and has thick walls. It is two piece tongue & groove construction with a replaceable one-piece silicone rubber gasket provides protection against access of dust and water. Gasket supplied loose inside the enclosure (not pre-installed). Four recessed stainless steel machine screws secure lid into tapped holes. It is easy to wall mount using through box - blind hole construction, outside of gasket protection. it is grey in colour and has 122 x 120 x 60 mm dimensions.

It has IP68 protection

Its gasket has a temperature rating of -40°C to +150°C

Ideal for repetitive opening and closing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy